- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FK1E222S
Description
+
Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 2330mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFK1E222S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FK1E222S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$1.299
250
$1.055
500
$1.008
1,000
$0.965
2,500
$0.925
5,000
$0.900
7,500
$0.889
10,000 +
$0.886
Click for Quote
Log in
to unlock special pricing