help desk software
Image is representational - see mfr. specs

EEU-FK1A472L

Panasonic

Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 30mm) Radial 5mm 2720mA 5000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 30mm) Radial 5mm 2720mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFK1A472L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FK1A472L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    4700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 30 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks can ship 8/27/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.66
500
$1.24
750
$1.16
1,000 +
$1.14
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments