help desk software
Image is representational - see mfr. specs

EEU-FK1A122L

Panasonic

Cap Aluminum Lytic 1200uF 10V 20% (8 X 20mm) Radial 3.5mm 1220mA 3000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1200uF 10V 20% (8 X 20mm) Radial 3.5mm 1220mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFK1A122L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FK1A122L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks can ship 8/28/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.3437
500
$0.2882
2,000
$0.2590
4,000
$0.2551
6,000
$0.2448
10,000
$0.2411
26,000
$0.2351
50,000 +
$0.2316
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments