- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC2A680L
Description
+
Cap Aluminum Lytic 68uF 100V 20% (10 X 25mm) Radial 5mm 599mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC2A680L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC2A680L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.4937
500
$0.4012
2,000
$0.3668
4,000
$0.3517
6,000
$0.3464
8,000
$0.3412
10,000
$0.3361
16,000 +
$0.3311
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments