- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1V471B
Panasonic
EEU-FC1V471B
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Automotive Ammo
Search Keywords: EEUFC1V471B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1V471B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1V471B RoHS compliant?
Yes, EEU-FC1V471B is RoHS compliant.
What is the lead time for EEU-FC1V471B?
The standard lead time for EEU-FC1V471B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 9/25/26
Minimum Order Quantity:
100
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.3535
500
$0.3075
2,000
$0.2971
4,000
$0.2927
6,000
$0.2898
10,000
$0.2868
16,000
$0.2839
26,000 +
$0.2810
Click for Quote
Log in
to unlock special pricing