- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1J180H
Panasonic
EEU-FC1J180H
Cap Aluminum Lytic 18uF 63V 20% (5 X 15mm) Radial 2.5mm 200mA 1000h 105°C Ammo Pack
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 18uF 63V 20% (5 X 15mm) Radial 2.5mm 200mA 1000h 105°C Ammo Pack
Search Keywords: EEUFC1J180H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1J180H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:18 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1J180H RoHS compliant?
Yes, EEU-FC1J180H is RoHS compliant.
What is the lead time for EEU-FC1J180H?
The standard lead time for EEU-FC1J180H is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
2,000
$0.0979
4,000
$0.0936
6,000
$0.0922
8,000
$0.0908
26,000
$0.0885
50,000
$0.0850
100,000
$0.0837
150,000 +
$0.0825
Click for Quote
Log in
to unlock special pricing