- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1E102E
Description
+
Cap Aluminum Lytic 1000uF 25V 20% Radial 5mm 1655mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1E102E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1E102E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.3846
600
$0.3030
2,600
$0.2857
5,000
$0.2817
7,600
$0.2740
25,000
$0.2632
50,000 +
$0.2625
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments