- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1C471E
Description
+
Cap Aluminum Lytic 470uF 16V 20% Radial 5mm 755mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC1C471E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1C471E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$0.1712
1,000
$0.1435
2,600
$0.1348
5,000
$0.1290
10,000
$0.1254
25,000
$0.1219
50,000
$0.1171
100,000 +
$0.1153
Click for Quote
Log in
to unlock special pricing