- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1A391B
Description
+
Cap Aluminum Lytic 390uF 10V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Automotive Ammo
Search Keywords: EEUFC1A391B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1A391B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1027
3,000
$0.0965
5,000
$0.0923
8,000
$0.0909
25,000
$0.0873
50,000
$0.0838
100,000
$0.0826
150,000 +
$0.0813
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments