- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1A272SB
Description
+
Cap Aluminum Lytic 2700uF 10V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Automotive Ammo
Search Keywords: EEUFC1A272SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1A272SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 15 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$1.037
250
$0.843
500
$0.805
1,000
$0.771
2,500
$0.739
5,000
$0.719
7,500
$0.717
10,000 +
$0.710
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments