- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC0J682S
Description
+
Cap Aluminum Lytic 6800uF 6.3V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC0J682S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC0J682S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$1.160
250
$0.942
500
$0.900
1,000
$0.861
2,500
$0.826
5,000
$0.804
7,500
$0.802
10,000 +
$0.793
Click for Quote
Log in
to unlock special pricing