help desk software
Image is representational - see mfr. specs

EEU-EE2E101

Panasonic

Cap Aluminum Lytic 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 2100mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 2100mA 10000h 105°C Bulk
Search Keywords: EEUEE2E101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EE2E101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 31.5 mm
  • Termination Style:
    Radial
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.017
250
$0.910
500
$0.889
1,000
$0.870
2,500
$0.853
5,000
$0.840
7,500
$0.827
10,000 +
$0.815
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments