help desk software
Image is representational - see mfr. specs

EEU-EE2C151S

Panasonic

The EEU-EE2C151S is a radial lead type aluminum electrolytic capacitor with a capacitance of 150 µF and a rated voltage of 250 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
The EEU-EE2C151S is a radial lead type aluminum electrolytic capacitor with a capacitance of 150 µF and a rated voltage of 250 V.
Search Keywords: EEUEE2C151S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EE2C151S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.278
250
$1.333
500
$1.304
1,000
$1.263
2,500
$1.257
5,000
$1.251
7,500
$1.244
10,000 +
$1.238
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments