- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EE2C151B
Description
+
Cap Aluminum Lytic 150uF 160V 20% (16 X 25mm) Radial 7.5mm 1890mA 10000h 105°C T/R
Search Keywords: EEUEE2C151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2C151B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
250
$0.674
500
$0.664
1,000
$0.644
2,500
$0.591
5,000
$0.582
7,500
$0.573
10,000
$0.564
15,000 +
$0.556
Click for Quote
Log in
to unlock special pricing