- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2V100B
Description
+
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 350mA 8000h 105°C Ammo Pack
Search Keywords: EEUED2V100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2V100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.2632
1,000
$0.2473
2,500
$0.2365
5,000
$0.2299
7,500
$0.2236
25,000
$0.2147
50,000 +
$0.2115
Click for Quote
Log in
to unlock special pricing