help desk software
Image is representational - see mfr. specs

EEU-ED2D680S

Panasonic

Cap Aluminum Lytic 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Bulk
Search Keywords: EEUED2D680S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-ED2D680S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    68 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks can ship 8/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.980
250
$0.796
500
$0.761
1,000
$0.728
2,500
$0.698
5,000
$0.679
7,500
$0.669
10,000 +
$0.659
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments