help desk software
Image is representational - see mfr. specs

EEU-EB2G100B

Panasonic

Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 250mA 5000h 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 250mA 5000h 105°C Ammo
Search Keywords: EEUEB2G100B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB2G100B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    400 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3038
500
$0.2718
2,000
$0.2656
4,000
$0.2582
6,000
$0.2547
10,000
$0.2541
16,000
$0.2515
26,000 +
$0.2499
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5