- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB2G100
Description
+
Electrolytic Aluminum Capacitor - 10 µF - 400 V - 20% - 10 X 20mm - Radial - 5 mm - 250 mA - 5000h - 105°C.
Search Keywords: EEUEB2G100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB2G100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.3038
500
$0.2718
2,000
$0.2656
4,000
$0.2582
6,000
$0.2547
10,000
$0.2541
16,000
$0.2515
26,000 +
$0.2499
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments