- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1V102B
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 586mA 10000h 105°C Ammo
Search Keywords: EEUEB1V102B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1V102B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.6308
250
$0.5290
1,000
$0.4895
3,000
$0.4620
5,000
$0.4493
8,000
$0.4373
10,000
$0.4362
15,000 +
$0.4351
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments