- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1H220SH
Panasonic
EEU-EB1H220SH
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 39mA 5000h 105°C Ammo Pack
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 39mA 5000h 105°C Ammo Pack
Search Keywords: EEUEB1H220SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1H220SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-EB1H220SH RoHS compliant?
Yes, EEU-EB1H220SH is RoHS compliant.
What is the lead time for EEU-EB1H220SH?
The standard lead time for EEU-EB1H220SH is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,000
$0.0753
4,000
$0.0708
8,000
$0.0677
26,000
$0.0640
50,000
$0.0638
100,000
$0.0614
150,000
$0.0613
250,000 +
$0.0606
Click for Quote
Log in
to unlock special pricing