- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1E470S
Description
+
Electrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 5 X 11mm - Radial - 2 mm - 55 mA - 5000h - 105°C.
Search Keywords: EEUEB1E470S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1E470S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,955
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.0926
4,000
$0.0874
8,000
$0.0807
26,000
$0.0765
50,000
$0.0763
100,000
$0.0761
150,000
$0.0759
250,000 +
$0.0757
Click for Quote
Log in
to unlock special pricing