- Home ›
- All Products›
- EEH-ZU1H151V
Description
+
Polymer Aluminum Electrolytic Capacitor -
SMD - 50V - 150uF - 125°C - 4000h - Anti-V - 10mm Dia x 12.8mm
Search Keywords: EEHZU1H151V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZU1H151V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$1.29
800
$1.19
1,200
$1.12
2,800
$1.09
5,200
$1.08
7,600
$1.07
10,000
$1.06
15,200 +
$1.05
Click for Quote
Log in
to unlock special pricing