- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1V271P
Description
+
The EEH-ZC1V271P is a surface-mount, conductive polymer hybrid aluminum electrolytic capacitor with a capacitance of 270 µF and a rated voltage of 35 V.
Search Keywords: EEHZC1V271P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1V271P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:270 uF
-
Family:ZC
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Lifetime:4000 h
-
Equivalent Series Resistance:0.02 Ohm
-
Dimension:N/A
-
Leakage Current:94.5@2Min uA
-
Maximum Operating Temperature:125 °C
-
Lead Pitch For Radial:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.39
500
$1.33
1,000
$1.27
2,500
$1.20
5,000
$1.14
7,500
$1.11
10,000
$1.08
15,000 +
$1.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments