- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1V220R
Panasonic
EEH-ZC1V220R
Cap Aluminum Polymer Hybrid 22uF 35VDC 20% (5 X 5.8mm) SMD 0.1 Ohm 550mA 4000h 125°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1V220R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lead Diameter:N/R
-
Maximum Operating Temperature:125 °C
-
Lifetime:4000 h
-
Lead Pitch For Radial:N/R
-
Dimension:N/A
-
Capacitance Value:22 uF
-
Leakage Current:7.7@2Min uA
-
Equivalent Series Resistance:0.1 Ohm
-
Construction:Cylindrical
-
Family:ZC