- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1H330XP
Description
+
Cap Aluminum Polymer Hybrid 33uF 50VDC 20% (6.3 X 7.7mm) SMD 0.04 Ohm 1100mA 4000h 125°C Automotive T/R
Search Keywords: EEHZC1H330XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1H330XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Lead Diameter:N/R
-
Maximum Operating Temperature:125 °C
-
Capacitance Value:33 uF
-
Lifetime:4000 h
-
Construction:Cylindrical
-
Family:ZC
-
Leakage Current:16.5@2Min uA
-
Dimension:7.7 x 6.3 mm
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.04 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Ships today, if you order in
Minimum Order Quantity:
900
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
900
$0.674
1,800
$0.660
2,700
$0.651
5,400
$0.641
8,100
$0.631
10,800 +
$0.622
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments