- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1V470V
Panasonic
EEH-ZA1V470V
Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 6.1mm) SMD 0.06 Ohm 1300mA 10000h 105A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 6.1mm) SMD 0.06 Ohm 1300mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1V470V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1V470V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lifetime:10000 h
-
Equivalent Series Resistance:0.06 Ohm
-
Dimension:6.1 x 6.3mm mm
-
Construction:Cylindrical2207
-
Leakage Current:16.45@2Min uA
-
Family:ZA
-
Capacitance Value:472206uF
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEH-ZA1V470V RoHS compliant?
Yes, EEH-ZA1V470V is RoHS compliant.
What is the lead time for EEH-ZA1V470V?
The standard lead time for EEH-ZA1V470V is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
694
Ships today, if you order in
On Order:
1,000
can ship 11/2/26
Minimum Order Quantity:
50
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$0.6224
250
$0.5354
500
$0.5249
1,000
$0.5146
3,000
$0.5054
5,000
$0.4995
8,000
$0.4937
15,000 +
$0.4866
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT