- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1V220R
Description
+
Cap Aluminum Polymer Hybrid 22uF 35VDC 20% (5 X 5.8mm) SMD 0.1 Ohm 900mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1V220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1V220R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Operating Temperature:105 °C
-
Leakage Current:7.7@2Min uA
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.1 Ohm
-
Family:ZA
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Capacitance Value:22 uF
-
Dimension:N/A
-
Lifetime:10000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.4394
3,000
$0.4340
5,000
$0.4318
8,000
$0.4297
10,000
$0.4275
15,000
$0.4254
25,000 +
$0.4233
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments