- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1K220P
Description
+
Cap Aluminum Polymer Hybrid 22uF 80VDC 20% (8 X 10.2mm) SMD 0.045 Ohm 1550mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1K220P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1K220P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Leakage Current:17.6@2Min uA
-
Dimension:10.2 x 8mm mm
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.045 Ohm
-
Family:ZA
-
Lead Pitch For Radial:N/R
-
Lifetime:10000 h
-
Capacitance Value:222206uF
-
Construction:Cylindrical2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,624
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$1.489
250
$1.236
500
$1.044
1,000
$0.957
2,500
$0.952
5,000
$0.948
7,500
$0.943
10,000 +
$0.938
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT