- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-UE0G221LR
Description
+
Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C T/R
Search Keywords: EEFUE0G221LR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-UE0G221LR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Lead Pitch For Radial:N/R
-
Lifetime:1000 h
-
Capacitance Value:220 uF
-
Maximum Operating Temperature:105 °C
-
Leakage Current:52.8@2Min uA
-
Dimension:7.3 x 4.3 x 4.2 mm
-
Lead Diameter:N/R
-
Construction:Flat
-
Family:UE
-
Equivalent Series Resistance:0.007 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$1.13
500
$1.10
2,000
$1.06
4,000
$1.04
6,000
$1.03
8,000
$1.02
10,000
$1.01
16,000 +
$1.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT