- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-UE0E331XE
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
EEF-UE0E331XE
Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3500mA 1000h 105°C T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3500mA 1000h 105°C T/R
Search Keywords: EEFUE0E331XE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-UE0E331XE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Construction:Flat
-
Leakage Current:82.5@2Min uA
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Capacitance Value:330 uF
-
Lifetime:1000 h
-
Maximum Operating Temperature:105 °C
-
Equivalent Series Resistance:0.01 Ohm
-
Family:UE
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is EEF-UE0E331XE discontinued?
Yes, EEF-UE0E331XE from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EEF-UE0E331XE?
The recommended replacement for EEF-UE0E331XE is EEF-CX0E331R from Panasonic, available from OnlineComponents.com.
Is EEF-UE0E331XE RoHS compliant?
Yes, EEF-UE0E331XE is RoHS compliant.
What is the lead time for EEF-UE0E331XE?
The standard lead time for EEF-UE0E331XE is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.