help desk software
Image is representational - see mfr. specs

EEF-UD0D331XE

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 3300mA 1000h 105°C T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 3300mA 1000h 105°C T/R
Search Keywords: EEFUD0D331XE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-UD0D331XE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Leakage Current:
    66@2Min uA
  • Lead Diameter:
    N/R
  • Dimension:
    N/A
  • Family:
    UD
  • Equivalent Series Resistance:
    0.012 Ohm
  • Construction:
    Flat
  • Maximum Operating Temperature:
    105 °C
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    1000 h
  • Capacitance Value:
    330 uF
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
EEF-SX0D331ER
EEF-SX0D331ER
VIEW PRODUCT
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.00