- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-SX0E391R
Panasonic
EEF-SX0E391R
Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C T/R
Search Keywords: EEFSX0E391R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-SX0E391R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3500 -
Family:S
-
Equivalent Series Resistance:0.009 Ohm
-
Capacitance Value:390 uF
-
Construction:Flat
-
Lead Diameter:N/R
-
Lifetime:1000 h
-
Lead Pitch For Radial:N/R
-
Dimension:N/A
-
Leakage Current:N/A
-
Maximum Operating Temperature:105 °C
Product Guides
+
Frequently Asked Questions
Is EEF-SX0E391R RoHS compliant?
Yes, EEF-SX0E391R is RoHS compliant.
What is the lead time for EEF-SX0E391R?
The standard lead time for EEF-SX0E391R is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
875
$1.136
1,750
$0.699
2,625
$0.553
3,500 +
$0.542
Click for Quote
Log in
to unlock special pricing