- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-SX0D221R
Description
+
Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C T/R
Search Keywords: EEFSX0D221R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-SX0D221R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3500 -
Capacitance Value:220 uF
-
Dimension:N/A
-
Equivalent Series Resistance:0.009 Ohm
-
Family:S
-
Maximum Operating Temperature:105 °C
-
Construction:Flat
-
Leakage Current:N/A
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Lifetime:1000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
875
$0.9480
1,750
$0.5834
2,625
$0.4618
3,500 +
$0.4526
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments