- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-CD0G560R
Description
+
Cap Aluminum Polymer 56uF 4VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
Search Keywords: EEFCD0G560R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-CD0G560R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3500 -
Lead Diameter:N/R
-
Family:CD
-
Construction:Flat
-
Capacitance Value:56 uF
-
Dimension:N/A
-
Lifetime:1000 h
-
Lead Pitch For Radial:N/R
-
Maximum Operating Temperature:105 °C
-
Leakage Current:13.44@2Min uA
-
Equivalent Series Resistance:0.018 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT