- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TQV101XAP
Description
+
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.3 Ohm 197mA 2000h 125°C Automotive T/R
Search Keywords: EEETQV101XAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TQV101XAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,800
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
900
$0.3468
1,800
$0.3278
2,700
$0.3190
5,400
$0.3171
8,100
$0.3083
10,800
$0.2995
15,300
$0.2980
25,200 +
$0.2965
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments