- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TP1K681V
Description
+
Cap Aluminum Lytic 680uF 80V 20% (18 X 21.5mm) SMD 0.068 Ohm 2600mA 4000h 125A°C Automotive T/R
Search Keywords: EEETP1K681V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TP1K681V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
75 -
Capacitance Value:6802179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 125 °C
-
Mounting:Surface Mount2190
-
Size:18 x 21.5 mm
-
Termination Style:N/R
-
Voltage:802205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,025
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
75
$2.20
150
$1.99
300
$1.89
525
$1.75
1,050
$1.66
2,550
$1.63
5,025
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments