- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TK2A101AM
Description
+
Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125ƒA€A°C Automotive T/R
Search Keywords: EEETK2A101AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TK2A101AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount2190
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:1002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$1.241
250
$1.202
500
$1.149
1,000
$1.099
2,500
$1.054
5,000
$1.026
7,500
$1.011
10,000 +
$0.996
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments