- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TK1K101AM
Panasonic
EEE-TK1K101AM
Cap Aluminum Lytic 100uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125ƒA€A°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TK1K101AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount2190
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:802205VDC