- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TK1E221UP
Description
+
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C Automotive T/R
Search Keywords: EEETK1E221UP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TK1E221UP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 11/16/26
Minimum Order Quantity:
500
Order Increment:
500
33 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.5000
1,000
$0.4562
2,500
$0.4169
5,000
$0.3975
7,500
$0.3948
10,000
$0.3827
15,000
$0.3762
25,000 +
$0.3743
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments