- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TG1K220UP
Description
+
Cap Aluminum Lytic 22uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C Automotive T/R
Search Keywords: EEETG1K220UP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TG1K220UP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.4215
1,000
$0.3794
2,500
$0.3480
5,000
$0.3295
7,500
$0.3272
10,000
$0.3256
15,000
$0.3239
25,000 +
$0.3223
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments