- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TG1H100P
Description
+
Cap Aluminum Lytic 10uF 50V 20% (8 X 6.2mm) SMD 1.6 Ohm 80mA 1000h 125°C Automotive T/R
Search Keywords: EEETG1H100P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TG1H100P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2683
3,000
$0.2530
5,000
$0.2494
8,000
$0.2426
10,000
$0.2420
25,000
$0.2330
50,000 +
$0.2324
Click for Quote
Log in
to unlock special pricing