- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HP1C100R
Panasonic
EEE-HP1C100R
Cap Aluminum Lytic 10uF 16V 20% (5 X 5.8mm) SMD 25mA 2000h 105ƒA€A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 10uF 16V 20% (5 X 5.8mm) SMD 25mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHP1C100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HP1C100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-HP1C100R RoHS compliant?
Yes, EEE-HP1C100R is RoHS compliant.
What is the lead time for EEE-HP1C100R?
The standard lead time for EEE-HP1C100R is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1162
3,000
$0.1142
5,000
$0.1132
8,000
$0.1123
25,000
$0.1102
50,000
$0.1088
100,000
$0.1075
150,000 +
$0.1073
Click for Quote
Log in
to unlock special pricing