Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HD1A331AP

Cap Aluminum Lytic 330uF 10V 20% (8 X 10.2mm) SMD 160mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.2mm) SMD 160mA 5000h 105°C Automotive T/R
Search Keywords: EEEHD1A331AP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-HD1A331AP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 8 x 10.2 mm
Termination Style: N/R
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HD1A331AP RoHS compliant?
Yes, EEE-HD1A331AP is RoHS compliant.
What is the lead time for EEE-HD1A331AP?
The standard lead time for EEE-HD1A331AP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 7/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3894
1,000
$0.3884
2,500
$0.3560
5,000
$0.3414
7,500
$0.3405
10,000
$0.3397
15,000
$0.3323
25,000 +
$0.3279
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!