- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HB1E6R8SR
Description
+
Cap Aluminum Lytic 6.8uF 25V 20% (4 X 5.4mm) SMD 25mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHB1E6R8SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HB1E6R8SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:6.8 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.4 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,000
$0.0734
4,000
$0.0687
8,000
$0.0655
26,000
$0.0608
50,000
$0.0599
100,000
$0.0590
150,000
$0.0581
250,000 +
$0.0573
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments