- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HB1C100R
Description
+
Electrolytic Aluminum Capacitor - 10 µF - 16 V - 20% - 4 X 5.8mm - Surface mount - 28 mA - 2000h - 105°C.
Search Keywords: EEEHB1C100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HB1C100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,710
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0657
4,000
$0.0621
8,000
$0.0594
26,000
$0.0559
50,000
$0.0546
100,000
$0.0543
150,000
$0.0541
250,000 +
$0.0538
Click for Quote
Log in
to unlock special pricing