- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HB0J221P
Description
+
Cap Aluminum Lytic 220uF 6.3V 20% (8 X 10.2mm) SMD 150mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHB0J221P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HB0J221P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.2183
2,500
$0.1948
5,000
$0.1890
7,500
$0.1835
10,000
$0.1807
25,000
$0.1758
50,000
$0.1731
100,000 +
$0.1705
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments