- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HA1V221AP
Description
+
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 210mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1V221AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HA1V221AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.1955
1,000
$0.1933
2,500
$0.1904
5,000
$0.1882
7,500
$0.1870
25,000
$0.1832
50,000 +
$0.1810
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT