- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HA1A220WR
Description
+
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.4mm) SMD 28mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1A220WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HA1A220WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.4 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.1016
4,000
$0.0792
8,000
$0.0702
26,000
$0.0643
50,000
$0.0636
100,000
$0.0633
150,000
$0.0630
250,000 +
$0.0627
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments