help desk software
Image is representational - see mfr. specs

EEE-FP1V331AV

Panasonic

SMD Al Lytic, Anti-vibration

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD Al Lytic, Anti-vibration
Search Keywords: EEEFP1V331AV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FP1V331AV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Capacitance Value:
    3302179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount2190
  • Size:
    10 x 10.5 mm
  • Termination Style:
    N/R
  • Voltage:
    352205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4688
1,000
$0.4581
2,500
$0.4452
5,000
$0.4393
7,500
$0.4337
10,000
$0.4326
15,000
$0.4310
25,000 +
$0.4300
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments