- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1A221AP
Description
+
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 300mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1A221AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1A221AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,096
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1766
3,000
$0.1727
5,000
$0.1701
8,000
$0.1676
10,000
$0.1651
25,000
$0.1626
50,000
$0.1601
100,000 +
$0.1577
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments